Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTE CONNECTIVITY
Réf. FabricantGA10K3A1ACopie
Délai d’approvisionnement standard du fabricant11 semaines
Code Commande28AK9834
Gamme de produitBetaCURVE Series
Egalement appeléGA10K3A1A
Votre numéro de pièce
1 482 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 7,970 $ |
| 10+ | 6,950 $ |
| 25+ | 6,300 $ |
| 50+ | 6,160 $ |
| 100+ | 5,980 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
7,97 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTE CONNECTIVITY
Réf. FabricantGA10K3A1ACopie
Délai d’approvisionnement standard du fabricant11 semaines
Code Commande28AK9834
Gamme de produitBetaCURVE Series
Egalement appeléGA10K3A1A
Fiche technique
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Product RangeBetaCURVE Series
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant3976K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Aperçu du produit
GA10K3A1A is a 10K3A1 series 1 BetaCURVE chip thermistor. It is soldered to 32AWG alloy 180 leads and encapsulated in Stycast epoxy resin. Typical applications include temperature sensing, control and compensation, tight tolerance instrumentation, assembly into probes for a wide variety of applications and general instrumentation applications.
- Resistance is 10Kohm at 25°C with 0.1°C
- Thermally conductive epoxy coating
- Ø 2.4mm maximum diameter
- Alloy lead wires for reduced thermal conductivity
- Interchangeability
- Proven stability and reliability, rapid time response
- Temperature range from -40°C to +125°C
Spécifications techniques
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant
3976K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
-
Product Range
BetaCURVE Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
