| Quantité | Prix |
|---|---|
| 900+ | 33,110 $ |
| 1800+ | 31,410 $ |
| 2700+ | 29,690 $ |
| 4500+ | 27,940 $ |
| 9000+ | 26,060 $ |
| 22500+ | 25,510 $ |
| 45000+ | 24,670 $ |
Informations produit
Aperçu du produit
SM7391-BCE-S-500.00-331 is a SM7000 series low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analog and/or digital output fully conditioned, multi-order pressure and temperature compensated. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. It is used in applications such as CPAP / sleep apnea, ventilators, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitters, pneumatic gauges, pressure switches, safety cabinets.
- Differential pressure type, digital and analog output type
- -0.29 to -0.07PSI Pmin, +0.07 to +0.29PSI (Pmax)
- 1.5PSI proof pressure, 3PSI burst pressure
- Supply voltage range from 4.75V to 5.25V
- 1% FS digital and 1.5% FS analog total error band
- Operating temperature range from -40°C to 105°C
- Compensated temperature range from -20°C to +85°C
- 500Pa maximum operating pressure
- SOIC-16 w/ dual vertical porting package
- Pressure calibrated and temperature compensated output
Spécifications techniques
Differential
500Pa
3.6V
16Pins
± 1.5%
Surface Mount
Air, Gas
105°C
-
-500Pa
3V
SOIC
Digital, Analog
Dual Axial Barbed, Same Side
I2C
-40°C
SM7000 Series
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit