RSA607A:04
Spectrum Analyzer, USB, PC Based, RSA600 series, 9kHz to 7.5GHz, 75.03 mm, 358.57 mm, 222.25 mm

| Fabricant | TEKTRONIX |
|---|---|
| Réf. Fabricant | RSA607A:04Copie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 77Y6533 |
| Gamme de produit | RSA600 series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 5 726,000 $ |
Informations produit
| Fabricant | TEKTRONIX |
|---|---|
| Réf. Fabricant | RSA607A:04Copie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 77Y6533 |
| Gamme de produit | RSA600 series |
| Fiche technique | |
| Spectrum Analyzer Type | PC Based |
| Product Range | RSA600 series |
| Test Frequency Range | 9kHz to 7.5GHz |
| External Height | 75.03mm |
| External Width | 358.57mm |
| External Depth | 222.25mm |
| Weight | 2.88kg |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | To Be Advised |
Aperçu du produit
The RSA607A:04 from Tektronix is a RSA600A series laboratory USB spectrum analyzer with tracking generator. The RSA600 requires a PC with Windows 7, Windows 8/8.1 or Windows 10, 64bit operating system. A USB 3.0 connection is required for operation of the RSA600. 8GB RAM and 20GB free drive space is required for installation of SignalVu-PC. For full performance of the real time features of the RSA600, an Intel Core i7 4th generation processor is required. Processors of lower performance can be used with reduced real-time performance. It has real time display of spectrum with 100% probability of intercept of 100µsec signals in up to 40MHz span. It does basic vector analysis functions such as amplitude, frequency, phase vs. time, RF I and Q vs. time. It analyzes and re-analyze signal in 2-D or 3-D waterfall display. The signalVu-PC software offers real time signal processing with DPX spectrum/spectrogram to minimize time spent finding transient problems.
- 9KHz to 7.5GHz frequency range covers a broad range of analysis needs
- 40MHz acquisition bandwidth enables real time analysis for transient capture and vector analysis
- Amplitude accuracy of 0.2dB to 3GHz (95% confidence)
- Standard GPS/GLONASS/beidou receiver
- Optional tracking generator for gain/loss, antenna and cable measurements
- Streaming capture can be used to record and play back long term events
- 100μsec minimum signal duration with 100% probability of intercept ensure to see problems first time
- Application programming interface included for development of custom programs
Applications
Test & Measurement
Contenu
RSA607A:04 analyzer, USB 3.0 cable (2M), A-A connection, Screw lock, Quick-start manual (printed), Connector covers, Power cord, USB memory device with SignalVu-PC, API and documentation files.
Spécifications techniques
| Spectrum Analyzer Type | PC Based |
|---|---|
| Test Frequency Range | 9kHz to 7.5GHz |
| External Width | 358.57mm |
| Weight | 2.88kg |
| Plug Type | - |
| Product Range | RSA600 series |
|---|---|
| External Height | 75.03mm |
| External Depth | 222.25mm |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Documents techniques (1)
Produits de remplacement pour RSA607A:04
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Y-Ex RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |