2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Imprimer la page

                                                                                                  TCP305A CAL

                                                                                                  Current Probe, Calibrated, BNC Plug, Current Clamp, 50 A, 5 mA, Tektronix Oscilloscopes

                                                                                                  TEKTRONIX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TEKTRONIX TCP305A CAL
                                                                                                  FabricantTEKTRONIX
                                                                                                  Réf. FabricantTCP305A CAL
                                                                                                  Code Commande14AC1118
                                                                                                  Gamme de produitTCP300 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  20 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h
                                                                                                  QuantitéPrix
                                                                                                  1+4 061,180 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  4 061,18 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  TEKTRONIX
                                                                                                  FabricantTEKTRONIX
                                                                                                  Réf. FabricantTCP305A CAL
                                                                                                  Code Commande14AC1118
                                                                                                  Gamme de produitTCP300 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorBNC Plug
                                                                                                  Probe Side ConnectorCurrent Clamp
                                                                                                  Current Range Max50A
                                                                                                  Current Range Min5mA
                                                                                                  For Use WithTektronix Oscilloscopes
                                                                                                  Product RangeTCP300 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The TCP305A CAL from Tektronix is a AC/DC current measurement system. It is a highly advanced current measurement system for today's current measurement needs. When connected to Tektronix oscilloscopes with TEKPROBE Level II, TekConnect (w/ TCA-BNC), or TekVPI (with TPA-BNC) interfaces, current measurements and calculations are simple and easy. Development and analysis solutions for designers, installers and service personnel in telecom, data comm, computer and semiconductor power electronics environments.

                                                                                                  • Calibrated AC/DC current measurement system
                                                                                                  • Bandwidth range from DC to 50MHz, rise time is ≤7ns, DC accuracy is ±3% of reading
                                                                                                  • Lowest measurable current is 5mA
                                                                                                  • Maximum wire voltage is 150V CAT II, 300V CAT II
                                                                                                  • Displayed RMS noise is ≤1.25mA RMS
                                                                                                  • Signal delay is 19ns
                                                                                                  • Insertion impedance is 0.02ohm at 1MHz, 0.1ohm at 10MHz, 0.35ohm at 50MHz
                                                                                                  • Maximum current rating is 50A (DC continuous) (high-current sensitivity)
                                                                                                  • Probe size is 20cm x 6cm x 3.2cm, maximum conductor size is 5mm, 1.5m cable length
                                                                                                  • Operating temperature range from 0°C to 50°C

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Spécifications techniques

                                                                                                  Meter Side Connector

                                                                                                  BNC Plug

                                                                                                  Current Range Max

                                                                                                  50A

                                                                                                  For Use With

                                                                                                  Tektronix Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Probe Side Connector

                                                                                                  Current Clamp

                                                                                                  Current Range Min

                                                                                                  5mA

                                                                                                  Product Range

                                                                                                  TCP300 Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex