| Quantité | Prix |
|---|---|
| 1+ | 10 258,200 $ |
Informations produit
Aperçu du produit
TDP1000 is a high voltage differential probe specifically designed for use with and direct connection to Tektronix oscilloscopes with either the TekVPI™ probe interface or TekProbe BNC. 1GHz probe with TekVPI interface. Easy to use - provides automatic units scaling and readout on the oscilloscope display. Easy access to scope-displayed probe menu for probe setup control and operating status information. Remote GPIB/USB probe control through the oscilloscope.
- Outstanding electrical performance
- Zeros out output offset
- Versatile DUT connectivity
- Robust design for reliability
Remarques
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Spécifications techniques
High-Voltage Differential Probe
100V
Tektronix DPO4000 & MSO4000 Series Oscilloscopes
To Be Advised
1GHz
5:1, 50:1
TDP1000
Documents techniques (3)
Produits de remplacement pour TDP1000
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit