Informations produit
Aperçu du produit
TDS5054B portable digital phosphor oscilloscope offers Tektronix exclusive MyScope® customisable oscilloscope user interface that allows the user to build their own control windows with only the controls, features and capabilities that they need. The user can select just the functionality needed from all the various parts of the oscilloscope into one control window, effectively creating a personalised “toolbox” of oscilloscope features. All models include: one 500 MHz 10x passive probe per channel, accessory pouch, front cover, mouse, Quick Start user manual, TDS5000B series product software CD-ROM and operating system restoration CD-ROM, GPIB programmer’s reference, optional applications software CD-ROM, Getting Started with OpenChoice® guidebook, performance verification procedure PDF file, calibration certificate documenting NIST traceability, Z540-1 compliance and ISO9001 registration, and power cord.
- Up to 16M record length
- 100,000wfms/s Maximum waveform capture rate
- Suite of advanced triggers
- MyScope™ custom control windows enhance productivity
- Right-mouse-click menus for exceptional efficiency
- OpenChoice® platform with Windows® 2000 delivers built-in networking and analysis
- Small footprint/lightweight, 10.4" in. bright display
- Standard Touch-Screen as well as Remote viewing and control
- E-mail on event
- CD-RW drive, GPIB controller, Interoperability with Tektronix Logic analysers
Applications
Embedded Design & Development, Communications & Networking, System Monitoring, Power Management, Imaging, Video & Vision, Signal Processing, Automotive, Industrial, Automation & Process Control, Medical
Contenu
One 500 MHz 10x passive probe per channel, accessory pouch, front cover, mouse, Quick Start user manual, product software CD-ROM and operating system restoration CD-ROM, GPIB programmer’s reference, optional applications software CD-ROM, Getting Started with OpenChoice® guidebook, performance verification procedure PDF file, calibration certificate documenting NIST traceability, Z540-1 compliance and ISO9001 registration, and power cord.
Spécifications techniques
TDS5000B Series
500MHz
8 Mpts
VGA LCD Color
3 Years
To Be Advised
0+4 Channel
5GSPS
800ps
One 500MHz P5050 Passive Probe Per Channel (10:1), OpenChoice Software, Accessory Pouch, Mouse, 30-day Evaluation Copies of MATLAB (063-3609-00), LabVIEW (020-2476-02), Certifcate of Calibration
US
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit