| Quantité | Prix |
|---|---|
| 1+ | 16 958,000 $ |
Informations produit
Aperçu du produit
TIVP02 is a Tektronix IsoVu 200MHz isolated probe with 2m cable. IsoVu probe technology delivers accurate differential measurements up to ±2500V on reference voltages slewing ±60KV at 100V/ns or faster. With the IsoVu Generation 2 design, you get all the benefits of IsoVu technology at 1/5 of the size of first generation probes. With versatile MMCX connectors and an unmatched combination of bandwidth, dynamic range, and common mode rejection, IsoVu Gen 2 probes are setting new standards for isolated probe technology and enabling wide bandgap power designs using SiC and GaN. Applications include half/full bridge designs using SiC or GaN, FETs, or IGBTs, floating measurements, power converter design, power device evaluation, switching power supply design, inverter design, motor drive design, electronic ballast design, EMI and ESD troubleshooting and current shunt measurements.
- 2ns rise time
- 60dB(100million to 1), 120dB(1million to 1), 80dB(10,000 to 1) CMRR at AC, 100MHz, 1GHz respectively
- ±60KV common mode voltage range
- Up to ±2500V differential input voltage range, up to ±2500V offset range
Contenu
Tektronix IsoVu 200MHz isolated probe with 2m cable, IsoVu carrying case, 003-1947-xx SMA wrench/driver tool, 131-9717-xx probe tip adapter, 352-1179-xx probe bipod for probe, TIVPMX10X MMCX probe tip, 071-3733-xx TIVP Series quick reference guide, Certificate of traceable calibration.
Spécifications techniques
High-Voltage Differential Probe
2.5kV
Tektronix Oscilloscopes
To Be Advised
200MHz
-
IsoVu Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit