
| Quantité | Prix |
|---|---|
| 1+ | 1 507,990 $ |
| 5+ | 1 423,680 $ |
| 10+ | 1 348,760 $ |
| 25+ | 1 301,920 $ |
| 50+ | 1 255,090 $ |
Informations produit
Aperçu du produit
The XMLR400M1N26 from Telemecanique Electric is an OsiSense XM electronic pressure sensor with 4-digit display. This XMLR type pressure sensor has compact plastic body, stainless steel 316L fluid entry with analogue and solid-state output. Device has compact and robust format, rotating body, flip over display function which is easy to set up & easy to maintain. This is used to control and measure pressure or vacuum levels in hydraulic or pneumatic systems. It transforms the pressure into an electrical signal. This high precision and performance of OsiSense XMLR pressure sensor makes it suitable for numerous industrial applications requiring pressure/vacuum display, control or regulation.
- Pressure range from 0bar to 400bar (0psi to 5800psi)
- Maximum permissible accidental pressure is 1200bar, destruction pressure is 2400bar
- Operating supply range from 17VDC to 33VDC and current consumption is less than or equal to 50mA
- cULus conforming to UL 61010-1 and CSA-C22.2 no. 61010-1, EAC
- Operating temperature range from -20°C to 80°C
- IP65, IP67 degree of protection conforming to EN/IEC 60529 standard
- Overall accuracy is less than 1% of the measuring range and response time is less than 5ms
- Analogue output range from 4mA to 20mA
- 1/4”-18NPT female fluid connection
- One NPN solid state output and 4 pins M12 male connector electrical connection
Applications
Sensing & Instrumentation, Industrial
Spécifications techniques
Differential
0bar
24VDC
4 Pin M12 Connector
17VDC
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Analog, Digital
-20°C
-
NPT Female
400bar
1/4"-18
50mA
33VDC
-
316L Stainless Steel, Polyacrylamide
80°C
To Be Advised
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
