| Quantité | Prix |
|---|---|
| 1+ | 101,300 $ |
| 5+ | 100,620 $ |
| 10+ | 99,930 $ |
| 25+ | 94,880 $ |
| 50+ | 92,440 $ |
| 100+ | 91,320 $ |
| 250+ | 89,500 $ |
Informations produit
Aperçu du produit
The XS4P12PA340D from Telemecanique Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS4 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 48mm size, fixed body, non flush mountable detector, plastic material, 4 pin M12 male connector
- Discrete output signal, 3-wire wiring technique, 1 NO discrete output function, small size
- 4mm nominal sensing distance, DC output circuit type, cylindrical M12 sensor design, M812 x 1 thread
- 0 to 3.2mm operating zone, 1 to 15% of Sr differential travel
- Rated supply voltage from 12VDC to 24VDC with reverse polarity protection, weight is 0.02Kg
- PNP discrete output, switching capacity is <= 200mA DC with overload and short-circuit protection
- IP67 conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, PPS enclosure material
- <= 5KHz switching frequency, <= 10mA (no-load) current consumption
- CE marked, UL and CSA certified, -25°C to 70°C ambient air temperature for operation
Spécifications techniques
Inductive Proximity Sensor
-
4mm
24VDC
Cylindrical M12 Thread
PPS (Polyphenylene Sulfide)
-25°C
To Be Advised
70°C
-
12VDC
3-Wire, PNP, NO
4-Pin M12 Connector
IP67
XS Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit