| Quantité | Prix |
|---|---|
| 1+ | 233,300 $ |
| 5+ | 228,630 $ |
| 10+ | 223,960 $ |
| 25+ | 219,300 $ |
| 50+ | 214,630 $ |
Informations produit
Aperçu du produit
The XS9C2A1PCM12 from Telemecanique Electric / Telemecanique is an application, high performance series OsiSense XS inductive proximity sensor XS9 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. This sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). Its range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, factor 1 (Fe/Nfe) welding machine, food and beverage industry.
- 70mm size, fixed body, flush mountable detector, plastic material, 4 pin M12 male connector
- Discrete output signal, 3-wire wiring technique, 1 NO + 1 NC discrete output function, small size
- 20mm nominal sensing distance, DC output circuit type, form 40 x 40 x 70 sensor design
- 0 to 16mm operating zone, 3 to 15% of Sr differential travel
- Rated supply voltage from 12VDC to 24VDC with reverse polarity protection, weight is 0.149Kg
- PNP discrete output type, switching capacity is <lt/>= 200mA with overload and short-circuit protection
- IP65 conforming to IEC 60529, IP67 conforming to IEC 60529, IP69K conforming to DIN 40050
- 5 positions turret head detection face, PBT front material, PBT enclosure material
- <lt/>= 250Hz switching frequency, 0 to 30mA (no-load) current consumption
- CE marked, CCC, CSA and UL certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Spécifications techniques
Inductive Proximity Sensor
-
20mm
24VDC
Module
PBT (Polybutylene Terephthalate)
-25°C
To Be Advised
70°C
-
12VDC
3-Wire, PNP, NO / NC
4-Pin M12 Connector
IP65, IP67, IP69K
XS Series
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit