Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 3,290 $ | 3,29 $ |
| Total Prix | 3,29 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 3,290 $ |
| 50+ | 2,900 $ |
| 100+ | 2,620 $ |
| 250+ | 2,340 $ |
| 500+ | 2,030 $ |
| 1000+ | 1,750 $ |
| 2500+ | 1,580 $ |
| 5000+ | 1,500 $ |
Informations produit
Produits de remplacement pour MAX3223IDBR
2 produit(s) trouvé(s)
Aperçu du produit
The MAX3223IDBR is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal, the driver outputs are disabled. If FORCEOFF is set low and EN is high, both drivers and receivers are shut off and the supply current is reduced to 1µA.
- Alternative high-speed pin-compatible device (1Mbps) for SNx5C3223
- 0.8V Driver and control low-level input voltage
- Green product and no Sb/Br
Applications
Medical, Imaging, Video & Vision, Automation & Process Control, Portable Devices, Sensing & Instrumentation
Spécifications techniques
RS232 Transceiver
RS232
2Drivers
-
3V
SSOP
20Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (27-Jun-2018)
RS232 Transceiver
2Receivers
2
250Kbps
5.5V
SSOP
-
-
85°C
-
MAX3223
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit