Imprimer la page
Informations produit
FabricantTEXMATE
Réf. FabricantUM-35MVCopie
Code Commande73K4974
Gamme de produitUM Series
Fiche technique
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range± 50mV / ± 100mV
Digit Height0.56"
Panel Cutout Height45mm
Panel Cutout Width94mm
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeUM Series
SVHCTo Be Advised
Spécifications techniques
No. of Digits / Alpha
3.5
Meter Range
± 50mV / ± 100mV
Panel Cutout Height
45mm
Supply Voltage Min
200VAC
Operating Temperature Min
-10°C
Product Range
UM Series
Meter Function
DC Voltage
Digit Height
0.56"
Panel Cutout Width
94mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit

