Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantTOSHIBA
Réf. FabricantTLP222A(F)
Code Commande35R2548
Gamme de produitTLP222A; TLP222A-2
Fiche technique
Modèle arrêté
Informations produit
FabricantTOSHIBA
Réf. FabricantTLP222A(F)
Code Commande35R2548
Gamme de produitTLP222A; TLP222A-2
Fiche technique
Product RangeTLP222A; TLP222A-2
SVHCNo SVHC (19-Jan-2021)
Aperçu du produit
The TLP222A(F) from Toshiba is a through hole photorelay in 4 pin DIP package. This photorelay consists of a gallium arsenide infrared emitting diode optically coupled to a photo MOSFET whose withstanding voltage is 60V. Photorelay is suitable for use as On/Off control for high current as it features higher output current rating. Typical applications of photorelay are measurement and control equipment, data acquisition system and measurement equipment.
- Recognized by UL1577 file number E67349
- Minimum isolation voltage of 2500Vrms
- Normally open (1-form-A and 2-form-A) devices
- Peak off-state voltage of 60V(min)
- Trigger LED current of 3mA(max)
- Single channel
- Operating temperature range from -20°C to 65°C
Applications
Communications & Networking, Test & Measurement, Industrial
Spécifications techniques
Product Range
TLP222A; TLP222A-2
SVHC
No SVHC (19-Jan-2021)
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
SVHC :No SVHC (19-Jan-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit