Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 7,200 $ |
Informations produit
Aperçu du produit
TSR 1.5-2450E is a TSR 1.5E series non-isolated DC/DC converter (POL). It comes in a compact SIP-3 open frame package and complements our existing POL portfolio with a series focusing strongly on a cost-efficient design while maintaining our quality standards. The effective design allows full load operation up to +85°C ambient temperature without the need for any heat sink or forced cooling. The TSR 1.5E switching regulator provides other significant features over linear regulators, i.e., better output accuracy, lower standby current and no requirement for external capacitors. The TSR 1.5E series offers a broad application range in many environments and is especially suited for high volume projects where the series will help to reduce production cost by delivering not only a highly cost-efficient but also reliable solution.
- Highly cost efficient design
- Pin compatible with TO-220 package 78xx linear regulators
- Operation temperature range from -40°C to +85°C without derating
- Short circuit protection, excellent line / load regulation
- 3-year product warranty
- 1500mA max output current
- 7 - 36V DC (24V DC nom) input voltage
- 5V DC nominal output voltage
- 95% (at Vin min.) efficiency
- Temperature coefficient is ±0.02 %/K max
Spécifications techniques
-
7.5W
1.5A
Through Hole
36V
1 Output
5V
TSR 1.5E
7V
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit