Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 101,460 $ |
Informations produit
Aperçu du produit
The TXL series from Tracopower are enclosed power supplies designed for wide range of low cost applications. These power supplies available in low profile metal case and screw terminal block connection. TXL series power supplies are easy to install in any equipment. These power supplies are available with single, dual and triple output voltages from 3.3VDC to 48VDC and in 12 power ranges from 15W to 1000W. TXL series power supplies have universal input and comply with European EMC standards and Low Voltage Directive (LVD). These power supplies are UL 60950-1, IEC/EN 60950-1, UL/cUL, CB approved.
- High reliability and long lifetime
- Dual and triple output models with isolated outputs
- Universal input voltage range from 85VAC to 264VAC at 47Hz to 63Hz
- EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
- Compliance to EN 61000-3-2 (PFC)
- Short circuit and overvoltage protection
- Operating temperature range from -20°C to 70°C
- Switching frequency is 50KHz
- Efficiency up to 84%
Applications
Industrial, Power Management
Spécifications techniques
ITE
35W
2.4A
1.5A
-
-
264V
Adjustable, Fixed
No SVHC (04-Feb-2026)
2Outputs
15V
-15V
-
-
85V
85V AC to 264V AC
TXL 035 Series
Documents techniques (1)
Produits de remplacement pour TXL 035-1515D
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit