Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTRANSCEND
Réf. FabricantTSRASPI10-16G..Copie
Code Commande49AC7645
Gamme de produitRaspberry Pi NOOBS MicroSD Cards
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantTRANSCEND
Réf. FabricantTSRASPI10-16G..Copie
Code Commande49AC7645
Gamme de produitRaspberry Pi NOOBS MicroSD Cards
Fiche technique
Accessory TypeMicroSD Card
Flash Memory Card TypeMicroSD Card
Memory Capacity16GB
For Use WithRaspberry Pi
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeRaspberry Pi NOOBS MicroSD Cards
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
A 16GB MicroSD card preloaded with the latest version (V2) of NOOBS (New Out Of the Box Software). NOOBS is the fastest way to get and install many of the wide range of operating systems available for Raspberry Pi, including Raspbian, the official OS of the Raspberry Pi Foundation. Compatible with all models of Raspberry Pi, including the new Raspberry Pi 3 Model B+ (A full size SD Card adapter is included for older models).
- Use your Raspberry Pi straight out of the box with NOOBS
- SD Card adapter included for older Raspberry Pi models
- High quality MicroSD card rated for 10000 mating cycles
- Compatible with all Raspberry Pi models (including Raspberry Pi 3 Model B+)
Spécifications techniques
Accessory Type
MicroSD Card
Memory Capacity
16GB
Operating Temperature Min
-25°C
Product Range
Raspberry Pi NOOBS MicroSD Cards
Flash Memory Card Type
MicroSD Card
For Use With
Raspberry Pi
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit