Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTRIAD MAGNETICS
Réf. FabricantWAU060-2000-SGCopie
Code Commande05AC7630
Gamme de produitWAU Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 22 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 70,000 $ |
| 5+ | 66,500 $ |
| 10+ | 59,230 $ |
| 25+ | 53,850 $ |
| 50+ | 50,890 $ |
| 100+ | 48,470 $ |
| 250+ | 46,040 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
70,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTRIAD MAGNETICS
Réf. FabricantWAU060-2000-SGCopie
Code Commande05AC7630
Gamme de produitWAU Series
Fiche technique
Power Supply Applications-
No. of Outputs1 Output
Output Power12W
Output Power Max12W
Output Voltage VAC6VAC
Output Current2A
Plug TypeUS
Output Connector-
Input Voltage AC Max120V
Power Supply Output TypeFixed
Product RangeWAU Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The WAU060-2000-SG from Triad Magnetics is a wall plug-in AC power supply (level VI) featuring screw terminals with pass through ground. It has thermoplastic moulded enclosure and 3 screw terminals output. This power supply is approved by UL /CUL E341931 and UL 1310 standards. The power supply also meets the minimum efficiency levels for direct operation as defined by DOE docket number EERE2008 2008-BT-STD-0005-0219.
- Primary rating is 120V, 60Hz and primary excitation current is less than 4mA
- Secondary rating is 6VAC (±5% tolerance) at 2000mA AC secondary output current
- Secondary no load rating is less than 7.8VAC
- North america input plug, class 2 power supply UL rating
- No load power (stand by) is less than or equal to 0.21W
- Average efficiency is 82.96% (meets minimum level VI efficiency)
- Operating temperature range from -10°C to +40°C
- 30°C maximum temperature rise at rated load, 45°C maximum temperature rise on enclosure surface
- Dimension is 79.6mm x 59.7mm x 48.1mm (H x W x D)
Applications
Power Management, Consumer Electronics
Spécifications techniques
Power Supply Applications
-
Output Power
12W
Output Voltage VAC
6VAC
Plug Type
US
Input Voltage AC Max
120V
Product Range
WAU Series
No. of Outputs
1 Output
Output Power Max
12W
Output Current
2A
Output Connector
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit