Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 28,270 $ |
| 5+ | 27,700 $ |
| 10+ | 27,140 $ |
| 25+ | 26,580 $ |
| 50+ | 26,010 $ |
| 100+ | 25,450 $ |
| 250+ | 24,880 $ |
Informations produit
Aperçu du produit
The WSU050-4000 is a 1-output wall plug-in AC Power Supply with positive polarity center, decrease product design time. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in power source is completely enclosed to prevent tampering. The output voltage is regulated; which means the output voltage will not vary much with load.
- 78.6% Typical average efficiency
- No load power (standby)
- Thermoplastic molded enclosure
- 6ft 22AWG Long minimum output cord
Applications
Power Management
Spécifications techniques
ITE
20W
4A
-
-
Fixed
240V
WSU Series
No SVHC (04-Feb-2026)
1 Output
5V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
100V
100V AC to 240V AC
US
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit