Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 11,650 $ |
| 5+ | 11,480 $ |
| 10+ | 11,300 $ |
| 25+ | 11,130 $ |
| 50+ | 10,820 $ |
| 100+ | 10,610 $ |
| 250+ | 10,390 $ |
Informations produit
Aperçu du produit
The WSU060-1250-R is a wall plug-in Switch Mode Power Supply decrease product design time. This plug-in power source eliminates the need for internal power supply cooling device, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in source is completely enclosed to prevent tampering. It is offered in a wide range of popular voltages, power levels and reversed polarity (-R). They output voltage is regulated, which means the output voltage will not vary much with load.
- <lt/>0.4A (RMS) at 115VAC Input current
- ±5% Regulation (line and cord)
- 100mVp-p Maximum ripple and noise
- <lt/>100mW No load power (stand by)
- <lt/>0.25mA (264VAC) Leakage current
Applications
Power Management
Spécifications techniques
ITE
7.5W
1.25A
-
-
Fixed
100V AC to 240V AC
WSU Series
No SVHC (25-Jun-2025)
1 Output
6V
-
Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm
-
100V
240V
US
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit