Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 13,010 $ |
| 5+ | 12,810 $ |
| 10+ | 12,610 $ |
| 25+ | 12,420 $ |
| 50+ | 12,070 $ |
| 100+ | 11,830 $ |
| 250+ | 11,590 $ |
Informations produit
Aperçu du produit
The WSU090-0800-R is a 1-output 7.2W wall plug-in Switch Mode Power Supply with fixed output and barrel plug center negative connector. The wall plug-in power supply decreases product design time. This plug-in power source eliminates the need for internal power supply cooling device, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in source is completely enclosed to prevent tampering. It is offered in a wide range of popular voltages and power.
- Negative polarity
- Thermoplastic molded enclosure
- <lt/>0.4A (RMS) at 115VAC Input current
- <lt/>60A at 115VAC (cold start) Maximum inrush current
- <lt/>100mW No load power (standby)
Applications
Power Management
Spécifications techniques
ITE
7.2W
800mA
-
-
Fixed
240V
WSU Series
No SVHC (25-Jun-2025)
1 Output
9V
-
Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm
-
100V
100V AC to 240V AC
US
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit