| Quantité | Prix |
|---|---|
| 1+ | 31,910 $ |
| 5+ | 31,220 $ |
| 10+ | 30,510 $ |
| 25+ | 29,660 $ |
| 50+ | 29,060 $ |
| 100+ | 28,480 $ |
Informations produit
Aperçu du produit
The WSX240-1000-R13 from Triad Magnetics is a wall plug-in switch mode power supply. It operates over a wide input voltage range from 100VAC to 240VAC at 50Hz/60Hz and regulated 24VDC output voltage. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keeps heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in source is completely enclosed to prevent tampering. Level IV and V efficiency. Meets EIAS 2007 energy efficiency requirements for external power supply.
- Output current (DC) is 1A
- Centre negative polarity
- Interchangeable i/p prongs, NEMA 1-15P, CEE7 (Schuko), AS/NZS 3112 (AUS/NZ), BS 1363 (UK/Ireland)
- Average efficiency is greater than 88%
- 24AWG, 6feet long output cord
- Dielectric strength is 4KVDC for 60seconds
- Thermoplastic moulded enclosure
- Operating temperature range from 0°C to +40°C at full load
- Output plug dimension is 2.5mm (ID) x 5.5mm (OD) x 11mm (L)
- ETL UL/ANSI 60950 class II, double insulated
Applications
Power Management, Industrial
Spécifications techniques
ITE
24W
1A
-
-
90V
90V AC to 264V AC
WSX series
No SVHC (25-Jun-2025)
1 Output
24V
-
Barrel Plug Center Negative 2.5mm x 5.5mm x 11mm
-
Fixed
264V
AU, EU, NZ, UK, US
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit