| Quantité | Prix |
|---|---|
| 1+ | 216,820 $ |
Informations produit
Aperçu du produit
TMC5160-EVAL-KIT is a full evaluation kit for TMC5160. It is a set of one MCU board Landungsbruecke, an Eselsbruecke bridge board and one TMC5130-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turning while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC5130 are accessible with probes on the Eselsbruecke bridge board. To simplify the transfer to your own processor platform the MCU board can be disconnected.
- Size of 126 x 85cm
- Single wire interface to CPU
- SPI interface to CPU
- Step/Dir interface with microstep and interpolation MicroPlyer™
- Power connector, motor connector
- Retrofit option for encoder and reference and switch connectors
- Multi-pin connector to base board
- Multiple test points
Contenu
MCU board Landungsbruecke, Eselsbruecke bridge board, TMC5130-EVAL driver board.
Spécifications techniques
2-Phase Stepper Motor Controller/Driver
Motor Control
Evaluation Board TMC5160-TA, LANDUNGSBRUECKE Baseboard, ESELSBRUECKE Connector Board
No SVHC (04-Feb-2026)
Analog Devices
TMC5160-TA
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit