| Quantité | Prix |
|---|---|
| 1+ | 400,390 $ |
Informations produit
Aperçu du produit
AM320 thermo-anemometer + IR measures air velocity up to 5906ft/min (30m/s), air flow (Volume) to 999,999 CFM/CMM, air temperature (140°F/60°C), plus non-contact Infrared Temperature for use in HVAC System installation and maintenance, cleanrooms, kitchen exhaust systems, wind power monitoring, construction, sailing/boating, vehicle aerodynamics and many other applications. The built-in non-contact IR Thermometer measures remote surface temperatures up to 500°F (260°C) and has an 8:1 distance to spot ratio and laser pointer to identify the target area. Easy to set Area dimensions (ft² or m²) are stored in the meter’s internal memory for the next power on.
- Large (9999 count) LCD backlit display
- 3% velocity accuracy via low friction 2.83”D (72mm) ball bearing vane wheel on 3.9ft (120cm) cable
- Simultaneous display of air flow or air velocity plus ambient temperature
- 20 point average for air flow
- Min/max recalls highest and lowest readings
- Data hold freezes the display
- Auto power off with disable
- 1 year warranty
- Dimension is 7 x 2.9 x 1.2" (178 x 74 x 33mm)
Contenu
Thermo-anemometer + IR, Vane sensor with 3.9ft (120cm) cable, 9V battery, Protective rubber holster.
Spécifications techniques
0.4m/s to 30m/s
-10°C
-
74mm
-
-
60°C
178mm
33mm
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit