| Quantité | Prix |
|---|---|
| 1+ | 369,590 $ |
Informations produit
Aperçu du produit
BR300 is a high definition borescope inspection camera. This videoscope allows user to see behind walls and down drains which can save time and money on any repair or installation. It has a built-in clock/calendar and can record video (.AVI) and images (.JPG) with a freeze function during live viewing. User can view captured video/images on the display or transfer to your PC using the USB interface or removable microSD card (64GB max). It can store up to 4k images on the included 4GB microSD card and supports 8 languages (English, French, German, Italian, Russian, Japanese, and Chinese). Ideal for Inspect cable connections on the back of installed equipment; Plumbing and Electrical installations behind walls and hard-to-reach areas; HVAC and Heating duct work or in and around the heat exchanger,“A Coil” and evaporator; Automotive sensors and engine parts; Insect or rodent infestation; Anywhere you need to see underneath and behind difficult to move objects.
- 5" color LCD monitor with 1920 x 1080 resolution
- Screen view rotates 180°, 3X zoom, waterproof (IP67) 5.5mm camera
- Audio/video output for connection to a monitor (NTSC or PAL format)
- 8 adjustable LEDs with 3 brightness levels
- Built-in auxiliary light illuminates darkened work areas for inspection
- Single (forward view) camera
- 5.5mm lens diameter / 8mm camera head, 60° field of view, 1.6” depth of view
- USB (type-C to standard USB cable included) interface
- 3.7V Li-Po battery or AC adapter power
- Dimension is 8.5 x 4.5 x 1.5”
Contenu
High definition borescope inspection camera, 5.5mm camera probe with 5m cable, 5V Li-Po rechargeable battery, microSD card, USB cable, and camera accessories (magnet, hook, mirror).
Spécifications techniques
-
1920 x 1080 Pixel
Mini USB Cable, Audio/Video Cable
5.5mm
3X
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit