Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantTRIPLETT
Réf. FabricantCM24-NIST..Copie
Code Commande77AK5501
Fiche technique
DMM FunctionsAC/DC Current
Current Measure AC Max400A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max25mm
Product Range-
SVHCTo Be Advised
Aperçu du produit
CM24-NIST is a True RMS mini clamp meter including certificate of traceability to NIST standards. It can measure AC and DC current to up 400A without breaking the circuit by clamping around a single conductor. Typically, when using a multimeter to measure current, you would have to “break the circuit” and place the meter in series with it, so that voltage and current would pass through it. A clamp meter allows you to easily measure current without breaking the circuit by clamping around a single conductor. This saves time and the circuit will not be damaged.
- Captures the instantaneous surge (inrush) current when power equipment is turned on
- True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms
- Built-in NCV detector with LED
- 4000 count backlit LCD
- DC zero function
- Data hold freezes the display
- Overrange indication
- Auto power off
- CAT III-300V rated
- Dimension is 6 x 2.4 x 1.1”
Contenu
True RMS mini clamp meter, (2) AAA batteries.
Spécifications techniques
DMM Functions
AC/DC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
25mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
