2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Network Analyzer Kits
                                                                                                Imprimer la page

                                                                                                CTX200

                                                                                                Pocket Cat RJ45 &amp

                                                                                                TRIPLETT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TRIPLETT CTX200
                                                                                                TRIPLETT CTX200
                                                                                                TRIPLETT CTX200
                                                                                                TRIPLETT CTX200
                                                                                                FabricantTRIPLETT
                                                                                                Réf. FabricantCTX200
                                                                                                Code Commande27T6312
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+111,190 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                111,19 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TRIPLETT
                                                                                                FabricantTRIPLETT
                                                                                                Réf. FabricantCTX200
                                                                                                Code Commande27T6312
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit ContentsTester, Remote, Test Cables, 9V Battery
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                CTX200 is a Pocket Cat™ pocket RJ45 and coax tester for any toolbox. It performs a TIA568 test on CAT5/6 network cable (RJ45) with instant PASS/FAIL results. It is ruggedized and cushioned for toolbox use with a hidden drawer for remote storage. It traces various types of cables including: twisted pair, LAN, multi-conductor, telephone/alarm and unpowered electrical wire.

                                                                                                • Coax remote also included, ruggedized for field use, includes toner only
                                                                                                • Complete TIA568 test performed - continuity, opens / shorts, reversals and split pairs
                                                                                                • Each pair's status is highlighted
                                                                                                • Tone mode for tracing and troubleshooting using the included probe
                                                                                                • Input voltage/current rating is maximum 5VDC, 20mA
                                                                                                • 9V batteries for toner and probe
                                                                                                • Dimension is 2.8 x 1.4 x 4.1" (cable tester), 8.3 x 1.6 x 1" (probe)
                                                                                                • Low battery indication and Auto-off (12seconds) battery saver
                                                                                                • Includes a built-in tone generator for tracing and troubleshooting

                                                                                                Contenu

                                                                                                Pocket Cat RJ45/coax tester, Belt clip, RJ45 cable coax, Terminator, Case, 9V battery.

                                                                                                Remarques

                                                                                                Available with or without inductive tone probe (CTX200 vs CTX200PA).

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                Tester, Remote, Test Cables, 9V Battery

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)
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
                                                                                                SVHC :No SVHC (15-Jun-2015)