
Informations produit
Aperçu du produit
IRT225 is a 10:1 mini IR thermometer. IRT225 is a compact, rugged, easy to use non-contact Mini IR thermometer that can Instantly measure the surface temperature of objects without making contact. With a quick press of the trigger, a built-in laser identifies the measurement area, and the backlit LCD displays the temperature of the target. It features a 10:1 distance to target ratio, wide temperature range of -4° to 752° F (-20° to 400°C), fixed 0.95 emissivity, and automatic data hold with power off after 8 seconds. Power off memory retains the measurement before the last shutdown. It can measure the surface temperature of objects that are too hot to touch or hard to reach measure the temperature of moving objects.
- Power off memory retains the measurement before the last shutdown
- Low battery indication
- 1-year warranty
Contenu
10:1 mini IR thermometer, 2 AAA batteries.
Spécifications techniques
-20°C to +400°C
0°C
-
2%
50°C
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
