| Quantité | Prix |
|---|---|
| 1+ | 832,700 $ |
Informations produit
Aperçu du produit
PS605-NIST is a versatile and high-performance single output DC power supply including designed to replace three common power supplies used in a variety of applications, including circuit board design, bench testing, circuit board repair, electronics education, field service, and hobbyist projects. It offers constant voltage or constant current operation, with voltage and current limits adjusted according to the available maximum power of 100W. It is a versatile and reliable DC power supply that offers precision control and advanced features, making it an essential tool for professionals and enthusiasts in various fields. It simplifies testing and experimentation while providing accurate and safe power delivery.
- Capable of replacing three common power supplies (60V × 1.66A, 32V × 3A, 20V × 5A)
- High precision triple 4-digit LCD color display
- Three memory groups that can store and recall up to 200 voltage and current settings each
- Features a keypad lock function for data security and an o/p on/off control for convenient operation
- Provides remote sense compensation to ensure precise voltage regulation at the load
- Maintains a low ripple and noise output and includes OVP and OCP for added safety
- Utilizes intelligent fan regulation to maintain optimal operating conditions and minimize noise
- Equipped with built-in RS-232 for remote control & SCPI protocol support for advanced functionality
- Comes with a Certificate of traceability to NIST standards
- 1-year warranty
Contenu
Power supply, AC power cord, Software.
Spécifications techniques
Adjustable
0V
0A
100W
220VAC
-
To Be Advised
1 Output
60V
5A
110VAC
2 Years
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit