
Informations produit
Aperçu du produit
RHDL30-NIST is a USB PDF datalogger including certificate of traceability to NIST standards. It records 24,000 readings each for temperature and humidity. You can download data in PDF format with a graph or Excel (.csv) spreadsheet. It features 6 languages (English, German, French, Italian, Spanish, and Portuguese) with user-programmable high/low alarms as well as programmable start and alarm delays. Min/Max recalls the highest and lowest recorded readings. You can mark up to 8 events for easy recall. Recorded data can be securely password protected. It records temperature, humidity in virtually any indoor setting and also eliminate manual recording of data, monitor labs, greenhouses, warehouses, HVAC systems, storage areas, office space, classrooms, museums, and more.
- Air Temperature range from -22 to 158°F (-30 to 70°C), relative humidity range from 0.1 to 99.9%RH
- 1 year warranty
- Dimension is 4.3 x 1.8 x 0.7”
Contenu
PDF datalogger, (2) CR2032 batteries and cover with built-in stand.
Spécifications techniques
Temperature & Humidity
-
USB
-
-
-
LCD
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
