Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 2 semaine(s)
Informations produit
FabricantTRIPLETT
Réf. FabricantRHT45.Copie
Code Commande77AK5464
Fiche technique
Humidity Range0% to 100% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height187mm
External Width63mm
External Depth28mm
Product Range-
SVHCTo Be Advised
Aperçu du produit
RHT45 is a digital psychrometer measures air temperature, relative humidity, wet bulb, dew point, and Type K temperature and is ideal for building inspection, water restoration, greenhouses, warehouses, museums, libraries, offices, and storage areas. For HVAC technicians, specialized modes include NORMAL Psychrometer Mode, Target Superheat Mode (TSH) and Target Evaporator Exit Temperature Mode (TEET).
- Min/max mode for recalling the highest and lowest readings
- Data hold freezes the display for easy viewing
- Auto power off with disable to conserve battery life
- 1 year warranty
Contenu
Digital psychrometer, Type K temperature bead probe, (3) AAA batteries, Pouch case.
Spécifications techniques
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
63mm
Product Range
-
Accuracy %
5%
External Height
187mm
External Depth
28mm
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit