
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 1 000,990 $ |
Informations produit
Aperçu du produit
RWV10G is a real world LAN and cable verifier. It is break-through technology that brings cable and network verification and testing to a whole new level of reality. Unlike traditional testers, the RWV10G uses digital circuitry and digital testing techniques to perform its tasks. It works with UTP and all Ethernet devices. These tests include traditional TIA568 cable verification (length, opens, shorts, split pairs, wire map) for UTP (unshielded twisted pair). Plus RWV10G's own sophisticated crosstalk, timing and cable parameter tests that yield a UTP cable's category (CAT3, CAT5, CAT5E, CAT6, CAT7) and speed capability (10M, 100M, 1G, 10G). In addition, the RWV10G can use your own network devices (hubs, switches, PCs) to test UTP cables with live data and, the RWV10G analyzes links and data from all types of hubs, switches and PCs. It performs both single sided tests for advertised speed (10M, 100M, 1G, 10G and duplex) and inline tests (between devices) for negotiated speed.
- Cable length (real 1 nanosecond TDR)
- Works with coax cable and can test for the length of the cable, opens, shorts, wire map
- As with UTP, coax can be toned with toner feature and test results can be stored for later printing
- Skew, propagation delay
- PoE detection
- Stores 250 tests for print “receipt” to document test result
- Port blink test
- 1 year warranty
Contenu
Remote unit, CAT6 RJ45 patch cable (2), RJ45 to coax adapter, USB cable, Tracer probe, AA batteries (3) for the transmitter and (1) 9V battery for the receiver.
Spécifications techniques
LED
LAN
To Be Advised
10Mbps, 100Mbps, 1Gbps, 10Gbps
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit
