WFHOUND
Spectrum Analyzer, Handheld, WIFI HOUND Series, 2.4GHz to 2.495GHz, 5.15GHz to 5.85GHz, 1.5 "

| Fabricant | TRIPLETT |
|---|---|
| Réf. Fabricant | WFHOUNDCopie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 48AC7334 |
| Gamme de produit | WIFI HOUND Series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 839,990 $ |
Informations produit
| Fabricant | TRIPLETT |
|---|---|
| Réf. Fabricant | WFHOUNDCopie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 48AC7334 |
| Gamme de produit | WIFI HOUND Series |
| Fiche technique | |
| Spectrum Analyzer Type | Handheld |
| Product Range | WIFI HOUND Series |
| Test Frequency Range | 2.4GHz to 2.495GHz, 5.15GHz to 5.85GHz |
| External Height | 1.5" |
| External Width | 7.75" |
| External Depth | 12" |
| Weight | 2.1lb |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| SVHC | To Be Advised |
Aperçu du produit
WFHOUND is a Wi-Fi Hound™ 2.4GHz and 5GHz wireless RF spectrum analyzer. A full-featured Wi-Fi troubleshooter/RF spectrum analyzer at an affordable price. It is designed to help user troubleshoot and isolate problems that impact the quality of your wireless networks. With its user-friendly display, you will properly analyze the wireless environment and successfully troubleshoot: see and isolate radio interference and document the problems by creating a custom-branded, high-quality, detailed, full-color report for your client with the click of a button. This perfectly portable device is the ideal solution for field techs and wireless professionals. Designed for live environments and ideal for smart homes or businesses. Advanced filters include: select specific wireless channel, adjustable RSSI view range, focus in on a single AP by Mac address, show broadcast type (n, g, ac, etc.), show channel number.
- Displays everything that is happening in the spectrum, regardless of what is creating the signal
- Designed for live environments, quickly identify the exact source of the interference
- Expose crowded networks and noisy interferences, including Bluetooth, microwaves and more
- Isolate radio interference and document the problems
- Portable device is the ideal solution for level 1 field technicians and wireless professionals
- Ideal for smart homes or businesses, 1 year warranty
- 2.4GHz: 333KHz, 5GHz: 1.665MHz frequency resolution, -95 to 0dBm amplitude range
- Android 7.0 operating system, 16GB storage, 1GB RAM, 10.1" screen, 16:09 aspect ratio
- 800 x 1280 resolution, built-in 0.8W speaker
- Dimension is 12 x 7.75 x 1.5", 3.5mm standard headphone jack
Contenu
RF spectrum analyzer, Power cord and case.
Spécifications techniques
| Spectrum Analyzer Type | Handheld |
|---|---|
| Test Frequency Range | 2.4GHz to 2.495GHz, 5.15GHz to 5.85GHz |
| External Width | 7.75" |
| Weight | 2.1lb |
| Plug Type | - |
| Product Range | WIFI HOUND Series |
|---|---|
| External Height | 1.5" |
| External Depth | 12" |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Non |
| Conforme à la norme RoHS Phthalates: | Non |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |