Contactez-moi quand le produit sera à nouveau en stock
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 5,830 $ | 5,83 $ |
| Total Prix | 5,83 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 5,830 $ |
| 10+ | 5,430 $ |
| Quantité | Prix |
|---|---|
| 500+ | 5,040 $ |
| 3000+ | 4,800 $ |
| 6000+ | 4,480 $ |
| 12000+ | 4,160 $ |
| 18000+ | 4,010 $ |
| 30000+ | 3,940 $ |
Informations produit
Aperçu du produit
The OPB733TR is a Reflective Object Sensor consists of an 890nm,iInfrared light emitting diode (LED) and an NPN silicon phototransistor which are mounted side-by-side on parallel axes in a miniature surface mount black plastic housing. The phototransistor is molded in a dark epoxy package, which minimizes visible ambient light sensitivity. The phototransistor responds to radiation from the LED when a reflective object passes within its field of view. This unfocused reflective object sensor is ideal for non-contact detection of materials such as paper, labels, white plastic and many other reflective materials.
- Unfocused for sensing diffuse surfaces
- Uses lensed devices for collimation of light beam
- Plastic housing
- Reduced visible ambient light sensitivity
Applications
Sensing & Instrumentation, Automation & Process Control, Consumer Electronics, Medical
Spécifications techniques
Reflective
-
-
5V
30V
1.7V
Phototransistor
SMD
85°C
-
25.4mm
25.4mm
50mA
SMD
30V
20mA
-
-25°C
-
No SVHC (14-Jun-2023)
Documents techniques (2)
Produits de remplacement pour OPB733TR
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit