Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 5,850 $ |
| 5+ | 5,800 $ |
| 10+ | 5,740 $ |
| 25+ | 5,670 $ |
| 50+ | 5,620 $ |
| 100+ | 5,560 $ |
| 250+ | 5,450 $ |
Informations produit
Aperçu du produit
The SSF212 series Horizontal Float Switch that are fitted via a 1/2-inch NPT thread from the outside of the tank, so does not require access to the inside of the tank. This is manufactured in SS 304 and 316 and will work in liquids of SG 0.8 minimum. The switch action may be reversed by mounting the device with the orientation arrow pointing downwards, instead of the normal upwards direction. These are available with either 100cm flying lead, DIN 43650 plug & socket or M12 round connection. Cable sets are available for use with M12 connection versions.
- Compact switch design
- High temperature version available (180°)
- User configurable N/O (make on rise) or N/C (make on fall)
- Choice of mounting configurations
- Choice of lead spacing or wires
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Spécifications techniques
Through Beam
-
1.27mm
50mA
30V
1.3V
Phototransistor
Panel / Chassis
85°C
-
3.175mm
3.18mm
-
Module
2V
30mA
-
-40°C
OPB880 Series
No SVHC (27-Jun-2018)
Documents techniques (3)
Produits de remplacement pour OPB880T51Z
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit