![TT ELECTRONICS / WELWYN HVC1206-10MJT3 SMD Chip Resistor, 10 Mohm, ± 5%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://canada.newark.com/productimages/standard/en_US/66X4691-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 6,200 $ | 6,20 $ |
| Total Prix | 6,20 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 6,200 $ |
| 25+ | 3,200 $ |
| 100+ | 3,110 $ |
| 250+ | 2,770 $ |
| 500+ | 1,430 $ |
| 1000+ | 1,320 $ |
| 5000+ | 1,240 $ |
Informations produit
Aperçu du produit
The Welwyn HVC series resistors are high voltage surface mount resistors based on thick film technology. The resistance range includes E24 and E96 decade values from 10K to 1G0 ohm. The resistive thick film material, overglaze and organic protection are screen printed on a 96% alumina substrate. These chips are supplied with wrap-around terminations suitable for soldering. The terminations have an electroplated nickel barrier and tin finish. This ensures excellent ‘leach’ resistance properties and solderability. The HVC resistors are ideally suited for handling by automatic methods due to their rectangular shape and the small dimensional tolerances.
- EIA 1206, 1210, 2512 chip sizes available
- Limiting element voltage of 1000V (1206), 2000V (2010) and 3000V (2512)
- Power rating of 0.3W (1206), 0.5W (2010) and 1W (2512) at 70°C
- Resistive tolerance is ±0.5%, ±1%, ±2%, ±5% and 10%
- ±50ppm/°C and ±100ppm/°C TCR values available
- Overload voltages up to 4KV
- Robust thick film construction
- Anti-sulphur version available
Spécifications techniques
10Mohm
300mW
Thick Film
HVC Series
1kV
1.6mm
155°C
No SVHC (04-Feb-2026)
± 5%
1206 [3216 Metric]
High Voltage
± 100ppm/°C
3.2mm
-55°C
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit