2. Passive Components
                                                                                                3. Resistors - Fixed Value
                                                                                                4. Through Hole Resistors
                                                                                                Imprimer la page

                                                                                                WHS7-33RJT07

                                                                                                Through Hole Resistor, 33 ohm, WHS Series, 7 W, ± 5%, Axial Leaded

                                                                                                Date/Lot Code

                                                                                                TT ELECTRONICS / WELWYN
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TT ELECTRONICS / WELWYN WHS7-33RJT07
                                                                                                FabricantTT ELECTRONICS / WELWYN
                                                                                                Réf. FabricantWHS7-33RJT07
                                                                                                Code Commande48W7215
                                                                                                Gamme de produitWHS Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                685 En Stock
                                                                                                QuantitéPrix
                                                                                                1+2,460 $
                                                                                                10+1,490 $
                                                                                                25+1,350 $
                                                                                                50+1,220 $
                                                                                                100+1,090 $
                                                                                                250+0,944 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2,46 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TT ELECTRONICS / WELWYN
                                                                                                FabricantTT ELECTRONICS / WELWYN
                                                                                                Réf. FabricantWHS7-33RJT07
                                                                                                Code Commande48W7215
                                                                                                Gamme de produitWHS Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Resistance33ohm
                                                                                                Product RangeWHS Series
                                                                                                Power Rating7W
                                                                                                Resistance Tolerance± 5%
                                                                                                Resistor Case / PackageAxial Leaded
                                                                                                Voltage Rating-
                                                                                                Resistor TechnologyWirewound
                                                                                                Temperature Coefficient± 200ppm/°C
                                                                                                Resistor TypeHigh Surge
                                                                                                Product Diameter8.8mm
                                                                                                Product Length25mm
                                                                                                Product Width-
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max155°C
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The Welwyn WHS series are axial leaded wirewound high surge resistors. Resistance range includes E24 decade values from 1ohm to 330 ohm. The UL recognised wire wound fusible resistors are recommended for safety critical use in line input circuits where safe fusing is essential in the event of malfunction. They have reduced body size compared to uprated or multiple standard wirewound parts.

                                                                                                • Isolation voltage of 250V (WHS2), 350V (WHS3), 500V (WHS5), 700V(WHS7), 1000V (WHS10, WHS10N)
                                                                                                • Power rating at 25°C is 2W (WHS2), 3W (WHS3), 5W (WHS5), 7W(WHS7), 10W (WHS10, WHS10N)
                                                                                                • Available in 1%, 2% and 5% tolerance
                                                                                                • Temperature coefficient of resistance ±200ppm/°C
                                                                                                • Ambient temperature range from -55°C to +155°C
                                                                                                • Enhanced surge & pulse energy capacity
                                                                                                • Radial taped form, non inductive type available
                                                                                                • Surface mount ZI-form option
                                                                                                • Hot tin dipped copper wire material
                                                                                                • UL94-V0 flameproof protection, cURus recognised
                                                                                                • High Power Resistor

                                                                                                Spécifications techniques

                                                                                                Resistance

                                                                                                33ohm

                                                                                                Power Rating

                                                                                                7W

                                                                                                Resistor Case / Package

                                                                                                Axial Leaded

                                                                                                Resistor Technology

                                                                                                Wirewound

                                                                                                Resistor Type

                                                                                                High Surge

                                                                                                Product Length

                                                                                                25mm

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Qualification

                                                                                                -

                                                                                                Product Range

                                                                                                WHS Series

                                                                                                Resistance Tolerance

                                                                                                ± 5%

                                                                                                Voltage Rating

                                                                                                -

                                                                                                Temperature Coefficient

                                                                                                ± 200ppm/°C

                                                                                                Product Diameter

                                                                                                8.8mm

                                                                                                Product Width

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                155°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN