2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Through Hole Resistors
                                                                                                  Imprimer la page

                                                                                                  WMO5S-10RJA05

                                                                                                  RESISTOR, METAL OXIDE, 10R, 5%, AXIAL

                                                                                                  TT ELECTRONICS / WELWYN
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TT ELECTRONICS / WELWYN WMO5S-10RJA05
                                                                                                  FabricantTT ELECTRONICS / WELWYN
                                                                                                  Réf. FabricantWMO5S-10RJA05
                                                                                                  Code Commande31M6192
                                                                                                  Gamme de produitWMO-S Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 39 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+1,410 $
                                                                                                  10+0,832 $
                                                                                                  25+0,630 $
                                                                                                  50+0,599 $
                                                                                                  100+0,568 $
                                                                                                  500+0,410 $
                                                                                                  1000+0,358 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1,41 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  TT ELECTRONICS / WELWYN
                                                                                                  FabricantTT ELECTRONICS / WELWYN
                                                                                                  Réf. FabricantWMO5S-10RJA05
                                                                                                  Code Commande31M6192
                                                                                                  Gamme de produitWMO-S Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Resistance10ohm
                                                                                                  Product RangeWMO-S Series
                                                                                                  Power Rating5W
                                                                                                  Resistance Tolerance± 5%
                                                                                                  Resistor Case / PackageAxial Leaded
                                                                                                  Voltage Rating500V
                                                                                                  Resistor TechnologyMetal Film
                                                                                                  Temperature Coefficient± 350ppm/°C
                                                                                                  Resistor TypeFlame Proof
                                                                                                  Product Diameter8.5mm
                                                                                                  Product Length26mm
                                                                                                  Product Width-
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max155°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The WMO5S-10RJA05 is a 10Ω 5W through-hole mounting Metal Oxide Resistor. The resistive film is deposited onto a high purity ceramic rod. End caps are force fitted and termination wire are welded to the end caps. The element is adjusted to the required resistance value by a helical cut. Finally a cement protection is applied to the resistor body prior to marking with indelible ink. The marking of this resistor is colour coded with four bands indicating value and tolerance in accordance with IEC62. The body protection and marking of this resistor is resistant to all normal industrial cleaning solvents suitable for printed circuits. The resistor coating will not burn under any condition of applied temperature or component overload.

                                                                                                  • Small size for power rating
                                                                                                  • Good pulse handling capability
                                                                                                  • Flameproof protection
                                                                                                  • High Power Resistor

                                                                                                  Spécifications techniques

                                                                                                  Resistance

                                                                                                  10ohm

                                                                                                  Power Rating

                                                                                                  5W

                                                                                                  Resistor Case / Package

                                                                                                  Axial Leaded

                                                                                                  Resistor Technology

                                                                                                  Metal Film

                                                                                                  Resistor Type

                                                                                                  Flame Proof

                                                                                                  Product Length

                                                                                                  26mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Product Range

                                                                                                  WMO-S Series

                                                                                                  Resistance Tolerance

                                                                                                  ± 5%

                                                                                                  Voltage Rating

                                                                                                  500V

                                                                                                  Temperature Coefficient

                                                                                                  ± 350ppm/°C

                                                                                                  Product Diameter

                                                                                                  8.5mm

                                                                                                  Product Width

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  155°C
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
                                                                                                  ESG