PCAL100-NIST
Calibrator, w/ NIST Certificate, Continuity, DC Voltage, RTD, Resistance, Temperature, Thermocouple

| Quantité | Prix |
|---|---|
| 1+ | 1 392,160 $ |
| 5+ | 1 335,840 $ |
| 10+ | 1 294,050 $ |
| 25+ | 1 219,080 $ |
| 50+ | 1 167,780 $ |
Informations produit
Aperçu du produit
PCAL100-NIST is a temperature calibrator including Certificate of Traceability to NIST. It enables precise measurement and sourcing of temperature, voltage, and resistance parameters in a single tool. It features source and measure accuracy up to 0.05%, 2-, 3- and 4-wire resistance and thermal resistance (RTD) measurement and can measure and source 11 Thermocouple and 5 RTD types. Additional features include adjustable temperature compensation, built-in flashlight, and Auto power off to conserve battery life. It is a versatile tool suitable for a wide range of applications across industries where accurate temperature, voltage, and resistance measurements are essential.
- Powered by (3) AA batteries (included)
- Dimension is 7 x 3.5 x 2”
- 1-year warranty
Contenu
Temperature calibrator, Test leads, Thermocouple adapter, (3) AA batteries, A latch key(for easy battery replacement), NIST certificate of calibration.
Spécifications techniques
Continuity, DC Voltage, RTD, Resistance, Temperature, Thermocouple
89mm
± 0.05%
0°C
-
178mm
51mm
454g
50°C
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit