Imprimer la page
455 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 19,100 $ |
| 5+ | 18,060 $ |
| 10+ | 17,210 $ |
| 25+ | 15,970 $ |
| 50+ | 14,850 $ |
| 100+ | 13,800 $ |
| 250+ | 12,680 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
19,10 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantVISHAY
Réf. Fabricant01C8001JPCopie
Délai d’approvisionnement standard du fabricant13 semaines
Code Commande69AK1423
Gamme de produitC Series
Fiche technique
Thermistor TypeBead, Radial Leaded
Resistance (25°C)8kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeC Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant3974K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length36.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Spécifications techniques
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
36.1mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
8kohm
Thermistor Mounting
Through Hole
Product Range
C Series
Thermistor Case Style
-
B-Constant
3974K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
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
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit