Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 3,300 $ |
| 10+ | 3,050 $ |
| 25+ | 2,860 $ |
| 50+ | 2,730 $ |
| 100+ | 2,560 $ |
| 250+ | 2,440 $ |
| 500+ | 2,390 $ |
Informations produit
Aperçu du produit
The DG411DY-E3 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35µW) with high speed (tON - 110ns). To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. The DG411 responds to opposite control logic.
- Halogen-free according to IEC 61249-2-21 definition
- TTL/CMOS Compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Fast switching
Applications
Industrial, Test & Measurement, Communications & Networking, Power Management, Computers & Computer Peripherals, Defence, Military & Aerospace
Spécifications techniques
Analog Switch
± 13.5V to ± 16.5V
16Pins
25ohm
SPST
Parallel
-40°C
-
-
Single & Dual Supply
SOIC
4Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Documents techniques (3)
Produits de remplacement pour DG411DY-E3
3 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit