Imprimer la page
4 719 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 1,400 $ |
| 10+ | 0,723 $ |
| 25+ | 0,703 $ |
| 50+ | 0,684 $ |
| 100+ | 0,665 $ |
| 500+ | 0,564 $ |
| 1000+ | 0,534 $ |
| 2500+ | 0,501 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1,40 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantVISHAY
Réf. FabricantF472K75Y5RN83K0RCopie
Délai d’approvisionnement standard du fabricant20 semaines
Code Commande93K3295
Gamme de produitF Series
Fiche technique
Capacitance4700pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5R
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (23-Jan-2024)
Aperçu du produit
The Vishay F series are ceramic disc capacitors with Class 2, Y5R dielectric material. The capacitors consist of a ceramic disc and both sides are silver-plated. The connection leads are made of tinned copper having a diameter of 0.6mm or 0.8mm. These capacitors are used in electronic circuits where low losses and high capacitance per volume are essential such as SMPS, HF ballast, snubber and high voltage circuits.
- High reliability and low losses
- High capacitance value ranges from 100pF to 4700pF in small size
- ±10% and ±20% tolerance
- Rated voltage of 500, 1000, 2000, 3000VDC
- Lead spacing of 5mm, 7.5mm and 10mm
- Encapsulation is made of epoxy resin
- Flammable resistant in accordance with “UL 94 V-0”
Spécifications techniques
Capacitance
4700pF
Capacitance Tolerance
± 10%
Lead Spacing
10mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead titanium zirconium oxide (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits