Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,530 $ |
| 10+ | 0,530 $ |
| 25+ | 0,530 $ |
| 50+ | 0,530 $ |
| 100+ | 0,530 $ |
Informations produit
Produits de remplacement pour MKP1837322161G
1 produit trouvé
Aperçu du produit
The MKP1837322161G is a radial leaded AC and pulse fixed Film Capacitor with polypropylene film dielectric and vacuum deposited aluminium electrodes. The MKP 1837 series film capacitor has tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. For general purpose applications of DC-filtering, coupling, bypassing timing and interference suppression on low-voltage circuits. The electrodes of metalized film capacitor consist of an extremely thin metal layer (0.02 to 0.1µm) that is vacuum deposited either onto the dielectric film or onto a carrier film. The opposing and extended metalized film layers of the wound capacitor element are connected to one another by flame spraying different metals to the end-faces. The metal spraying process is also known as schooping. The terminals are connected to the end-faces by means of welding or soldering.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- High volume efficiency
- Self-healing properties
Spécifications techniques
Metallized PP
0.022µF
100V
Through Hole
-
7.5mm
7.6mm
-55°C
-
Radial Box - 2 Pin
± 1%
160V
PC Pin
5mm
5.5mm
MKP1837 Series
100°C
No SVHC (21-Jan-2025)
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit