Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 3,430 $ |
| 10+ | 3,290 $ |
| 25+ | 3,140 $ |
| 50+ | 3,010 $ |
| 100+ | 2,910 $ |
| 250+ | 2,870 $ |
| 500+ | 2,660 $ |
| 1000+ | 2,520 $ |
Informations produit
Produits de remplacement pour NTCALUG03A103GC
3 produit(s) trouvé(s)
Aperçu du produit
The NTCALUG03 Mini Lug series NTC Miniature Insulated Chip Thermistor with a negative temperature coefficient in accordance with IEC 60539. The device has no marking. The sensor can be mounted by means of a screw. For stud size, metric 2mm M2/American stud #1 or #2. The end wire can be soldered, welded or crimped to a connector. Optional connector for wire-to-wire or wire-to-board connections. Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement. Small size connector and small lug ring tongue terminal, allowing for temperature sensing at locations where only limited space is available.
- Fast time response for surface applications compared to industry standard NTC lug sensors
- Sensor is not suitable for being permanently in contact with water or liquids
- Connector ZHR-2 (optional)
- UL recognized, file E148885 (UL category XGPU2)
Applications
Computers & Computer Peripherals, Industrial, Power Management, Test & Measurement, Lighting, Consumer Electronics, Automotive
Spécifications techniques
Ring Lug
± 2%
NTCALUG03A Mini Lug Series
Free Hanging
Wire Leaded
-
-
70mm
125°C
AEC-Q200
10kohm
Ring Lug
-
3984K
± 0.5%
1.5s
-
-40°C
AEC-Q200
No SVHC (16-Jan-2020)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit