Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,390 $ |
| 10+ | 2,280 $ |
| 25+ | 2,170 $ |
| 50+ | 2,090 $ |
| 100+ | 2,000 $ |
| 250+ | 1,920 $ |
| 500+ | 1,830 $ |
| 1000+ | 1,750 $ |
Informations produit
Aperçu du produit
The NTCLE300E3103SB is a 2-pin NTC Thermistor with negative temperature coefficient. The device consists of a mini-chip soldered between two EFTE insulated (LE300) or non-insulated (LE201) nickel leads and coated with a solid ochre epoxy lacquer. This NTCLE series through hole mounting thermistor body is coloured with ochre lacquer and not marked. Long and flexible leads for special mounting or assembly requirements. Suitable for temperature measurement, sensing and control, temperature compensation.
- High stability over a long life
- Small diameter
- 100mW Maximum dissipation
Applications
Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Automotive, Industrial, Consumer Electronics
Spécifications techniques
Bead, Radial Leaded
± 2.18%
NTCLE300E3 Series
Free Hanging
Wire Leaded
-
-
30mm
125°C
AEC-Q200
10kohm
-
-
3977K
± 0.75%
-
-
-40°C
AEC-Q200
No SVHC (16-Jan-2020)
Produits de remplacement pour NTCLE300E3103SB
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit