| Quantité | Prix |
|---|---|
| 1+ | 2 003,550 $ |
Informations produit
Aperçu du produit
The 750-837 is a PLC - CANopen Programmable Fieldbus Controller supports BACnet, PROFIBUS and CANopen interfaces. The CANopen PLC combines control functionality, I/O interface and fieldbus in one device. It is suitable for various tasks in industry, process and building automation, e.g., measurement and production data acquisition. The controllers ideally combine real-time requirements with IT functionality. It supports both MODBUS/TCP and Ethernet/IP for use in industrial environments. HTTP, SNTP, SNMP, FTP, BootP, DHCP, DNS and other protocols simplify integration into IT environments. Integrated Web pages and Web-based visualization provide IT applications with real-time process data. Furthermore, the PLC incorporates library functions for email, SOAP, ASP, IP configuration, ETHERNET sockets and file system. The programmer can access all fieldbus and I/O data. Spring pressure connection technology guarantees reliable operation.
- Maximum reliability and ruggedness
- Use of decentralized control can better support a PLC or PC
- Complex applications can be divided into individually testable units
- Programmable fault response in the event of a fieldbus failure
- Signal pre-processing reduces fieldbus transmissions
- Peripheral equipment can be controlled directly, resulting in faster system response times
- Stand-alone compact controller
- IP20 Protection rating
- Polycarbonate, polyamide 6.6 housing
- 0 to 55°C Operating temperature range
Applications
Automation & Process Control, Industrial, Building Automation, Test & Measurement
Spécifications techniques
64Inputs
24V
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
64Outputs
-
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit