| Quantité | Prix |
|---|---|
| 15+ | 142,920 $ |
Informations produit
Aperçu du produit
The BT-101-50M-EQZ from Wakefield Solutions is a BT-101-50M BondaTherm™ equalizer kit. The BT-101-50M is a non-sag 5 minute BondaTherm epoxy adhesive. This high bond strength adhesive is a clear 100% solids, two component, non-sag adhesive with a quick setting time of 5 minutes at room temperature. It is excellent for bonding plated metals, pewter, glass, wood, ceramic, felt, cement, gem stones, most plastics and rubbers. This adhesive is tested in our laboratory for flame retardancy properties. According to our test results it meets the requirements of UL94HB. It is ideally suited for a wide range of electronic, electrical, industrial, structural, jewellery applications and also an excellent choice for field repairs.
- Eliminates improper ratios and mixing errors
- Reduces material waste
- Eliminates employee contact with resins
- Eliminates messy hand mixing and transferring
- Increases productivity
- Resins are protected from moisture contamination
Applications
Industrial
Contenu
BT-101-50M two dual cartridges, BT-01-50M one gun, BT-02-50M three mixers.
Spécifications techniques
Two BT-101-50M Cartridges, One BT-01-50M Dispenser Gun & Three BT-02-50M Mixers
No SVHC (21-Jan-2025)
BondaTherm Equaliser Kit
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit