Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 32,460 $ |
| 5+ | 30,600 $ |
| 10+ | 28,730 $ |
| 25+ | 27,350 $ |
| 50+ | 26,370 $ |
| 100+ | 26,100 $ |
| 250+ | 25,570 $ |
| 5000+ | 25,050 $ |
Informations produit
Aperçu du produit
The BT-301-50M from Wakefield Solutions is a quick curing BondaTherm™ thermally conductive adhesive. It is a two component fast curing thermally conductive epoxy adhesive. This product was specifically formulated for use in the convenient BondaTherm™ Equalizer dual barrel cartridge system. BT-301-50M has a simple 1:1 mix ratio and develops 1,400psi lap shear strength (aluminium to aluminium) in four hours at room temperature. After just twenty four hours the strength is over 2,200psi. BT-301-50M offers fast heat dissipation for a wide range of electronic applications. The black resin and white hardener provide an excellent visual indication of a complete mix.
- Fast room temperature cure
- Electrically insulating
- Vibration and impact resistant
- Operating temperature range from -40°C to +120°C
- Thermal conductivity is 1.04W/m-°K
- Dielectric strength is 440V/mil
- 50ml dual cartridges
Applications
Industrial
Spécifications techniques
Epoxy
1.04W/m.K
Cartridge
-
Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) with = 0.1% w/w of 4-nonylphenol, branched and linear (4-NP) (07-Nov-2024)
Grey
2600psi
50ml
BondaTherm
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit