Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantWEEN SEMICONDUCTORS
Réf. FabricantNXPSC08650BJCopie
Code Commande65AC6171
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantWEEN SEMICONDUCTORS
Réf. FabricantNXPSC08650BJCopie
Code Commande65AC6171
Fiche technique
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current8A
Total Capacitive Charge-
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Aperçu du produit
NXPSC08650BJ is a silicon carbide diode. This is designed for high frequency switched-mode power supplies. Applications include power factor correction, telecom / server SMPS, UPS, PV inverter, PC silver box, LED / OLED TV, motor drives.
- Highly stable switching performance, high forward surge capability IFSM
- Extremely fast reverse recovery time, superior in efficiency to silicon diode alternatives
- Reduced losses in associated MOSFET, reduced EMI
- Reduced cooling requirements
- 1.5V typical forward voltage (IF = 8A, Tj= 25°C)
- 13nC typical recovered charge (IF = 8A, dIF/dt = 500A/μs, VR = 400V, Tj= 25°C)
- 650V max repetitive peak reverse voltage
- 8A max average forward current (δ = 0.5, square-wave pulse, Tmb ≤ 112°C)
- 3 pin TO263 package, 175°C junction temperature
Spécifications techniques
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
-
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
8A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit