1654070000
Heavy Duty Connector, PG16 Side Entry, 4 Pegs, Hood, Side Entry, Aluminum Body, 2 Lever, 10B

Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 32,250 $ |
| 5+ | 30,080 $ |
| 10+ | 27,900 $ |
| 25+ | 26,350 $ |
| 50+ | 25,260 $ |
| 100+ | 24,200 $ |
Informations produit
Aperçu du produit
The 1654070000 is a HDC Enclosure, side locking clamp and lower side. Cable entry from side, plug housing. The HDC 10B TSBU 1PG16G HDC enclosure has powder coated die-cast aluminium housing, NBR sealing and size-4 shell. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection rating
Applications
Industrial
Spécifications techniques
Hood, Side Entry
90°
10B
RockStar Series
Aluminum Body
2 Lever
RockStar HDC Inserts
Lead (23-Jan-2024)
Documents techniques (2)
Produits de remplacement pour 1654070000
2 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit