Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 455,630 $ |
| 5+ | 427,400 $ |
| 10+ | 415,890 $ |
Informations produit
Aperçu du produit
1910000000 is a Screwty® cable gland tool. It is the ideal, all-purpose tool for tightening all common sensor and actuator cables. Even difficult-to-reach round plugs are accessible using the Screwty®. A simple turning movement tightens and loosens the connectors without the need for excessive force. The Screwty® is an Unique and global solution since it fits with most cables and plugs from other vendors (over 90 %). The Screwty® consists of a handle with a conventional 1/4" adapter. Thus, it can be used for all sizes: for M12 and M8 round plug-in connectors, and for M12F and M8F customizable plugs and sockets, as well as for all M23 plugs and sockets.
- Used with M8, M12 lines and connectors
Contenu
Standard handle 1/4 inch, Attachment M8 for molded lines, Attachment M8F for customizable connectors, Attachment M12 for molded lines, Attachment M12F for customizable connectors.
Spécifications techniques
Tightening & Loosening Tool
No SVHC (23-Jan-2024)
Screwty Series
Documents techniques (2)
Produits de remplacement pour 1910000000
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit